STMicroelectronics STGIPS10K60A, N-Channel Smart Power Module, 10 A 600 V, 25-Pin SDIP, Through Hole
- RS Stock No.:
- 168-7864
- Mfr. Part No.:
- STGIPS10K60A
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-7864
- Mfr. Part No.:
- STGIPS10K60A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | Smart Power Module | |
| Maximum Continuous Collector Current (Ic) | 10 A | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Pin Count | 25 | |
| Package Type | SDIP | |
| Mount Type | Through Hole | |
| Height | 6 mm | |
| Length | 44.9 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 22.5 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type Smart Power Module | ||
Maximum Continuous Collector Current (Ic) 10 A | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Pin Count 25 | ||
Package Type SDIP | ||
Mount Type Through Hole | ||
Height 6 mm | ||
Length 44.9 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 22.5 mm | ||
- COO (Country of Origin):
- CN
SLLIMM™ Intelligent Power Modules, STMicroelectronics
STMicroelectronics has extended its offering of IGBT intelligent power modules with the introduction of the second series of SLLIMM intelligent power modules. Thanks to the optimal trade-off between conduction and switching energy, combined with outstanding robustness and EMI behaviour, they increase the efficiency of motor drive applications working up to 20 kHz. They are available in a full moulded or DBC-based package delivering high collector currents.
The Small Low-Loss Intelligent Molded Modules (SLLIMM™) enhance the efficiency of home appliance motor drives. Intelligent Power Modules (IPMs) provide a direct connection between a low-voltage microcontroller and a mains-powered electric motor.
3-phase IGBT inverter bridge including control ICs for gate driving and freewheeling diodes
175°C of maximum operating junction temperature
600V, from 8A to 35A DC rating at 25°C
Low VCE(sat)
Lowest Rth Value on the market for the DBC package versions
Isolation rating of 1500 Vrms/min
Optimized driviers and silicon for low EMI
Separate open emitter outputs
3.3V, 5V, 15V CMOS/TTL inputs
Undervoltage lockout
Internal bootstrap diode
Interlocking function
Smart shutdown function
Comparator for fault protection against over temperature and over current
Motor Controllers & Drivers, STMicroelectronics
Related links
- STMicroelectronics STGIPS10K60A 10 A 600 V Through Hole
- onsemi NFAL5065L4B 50 A 650 V Through Hole
- onsemi NFAL5065L4BT 50 A 650 V Through Hole
- onsemi 50 A 650 V Through Hole
- onsemi 50 A 650 V Through Hole
- onsemi NFAQ1560R43TL 30 A 600 V Surface
- onsemi 30 A 600 V Surface
- STMicroelectronics STGIF10CH60TS-L 15 A 600 V Through Hole
