IXYS IXYP20N120C3 IGBT, 40 A 1200 V, 3-Pin TO-220, Through Hole
- RS Stock No.:
- 168-4773
- Mfr. Part No.:
- IXYP20N120C3
- Brand:
- IXYS
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 168-4773
- Mfr. Part No.:
- IXYP20N120C3
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
- COO (Country of Origin):
- US
IGBT Discretes, IXYS XPT series
The XPT™ range of discrete IGBTs from IXYS feature Extreme-light Punch-Through thin wafer technology, resulting in reduced thermal resistance and lower energy losses. These devices offer fast switching times with low tail current, and are available in a variety of industry standard and proprietary packages.
High power density and low VCE(sat)
Square Reverse Bias Safe Operating Areas (RBSOA) up to rated breakdown voltage
Short circuit capability for 10usec
Positive on-state voltage temperature coefficient
Optional co-packed Sonic-FRD™ or HiPerFRED™ diodes
International standard and proprietary high voltage packages
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- IXYS IXYP20N120C3 40 A 1200 V Through Hole
- IXYS 40 A 1200 V Through Hole
- IXYS IXYH40N120C3 40 A 1200 V Through Hole
- IXYS IXYH20N120C3 40 A 1200 V Through Hole
- IXYS IXA20I1200PB IGBT 3-Pin TO-220, Through Hole
- IXYS IXA12IF1200PB IGBT 3-Pin TO-220, Through Hole
- onsemi FGA20N120FTDTU IGBT 3-Pin TO-3PN, Through Hole
- Infineon 40 A 1200 V Through Hole
