IXYS MKI50-06A7 Bridge IGBT Module, 72 A 600 V, 12-Pin E 2, PCB Mount
- RS Stock No.:
- 168-4476
- Mfr. Part No.:
- MKI50-06A7
- Brand:
- IXYS
Stock information currently inaccessible
- RS Stock No.:
- 168-4476
- Mfr. Part No.:
- MKI50-06A7
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current | 72 A | |
| Maximum Collector Emitter Voltage | 600 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | E 2 | |
| Configuration | Bridge | |
| Mounting Type | PCB Mount | |
| Channel Type | N | |
| Pin Count | 12 | |
| Transistor Configuration | Full Bridge | |
| Dimensions | 107.5 x 45 x 17mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current 72 A | ||
Maximum Collector Emitter Voltage 600 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type E 2 | ||
Configuration Bridge | ||
Mounting Type PCB Mount | ||
Channel Type N | ||
Pin Count 12 | ||
Transistor Configuration Full Bridge | ||
Dimensions 107.5 x 45 x 17mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
