Renesas Electronics RJH65T04BDPM-A0#T2, P-Channel IGBT, 60 A 650 V, 3-Pin TO-3PFP, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
168-2480P
Mfr. Part No.:
RJH65T04BDPM-A0#T2
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

650 V

Maximum Gate Emitter Voltage

±30V

Maximum Power Dissipation

65 W

Number of Transistors

1

Package Type

TO-3PFP

Mounting Type

Through Hole

Channel Type

P

Pin Count

3

Switching Speed

1MHz

Dimensions

15.5 x 5.5 x 26.5mm

Maximum Operating Temperature

+175 °C

Energy Rating

1.1mJ

Gate Capacitance

1760pF

IGBT product series for Power Factor Correction (PFC), UPS, solar power generation, and welding applications, recommended for 50 to 100 kHz frequencies, and not guaranteed against short circuit.

Low collector to emitter saturation voltage
VCE(sat) = 1.5 V typ. (at IC = 30 A, VGE = 15 V, Ta = 25°C)
Built in fast recovery diode in one package
Trench gate and thin wafer technology
High speed switching
tf = 45 ns typ. (at VCC = 400 V, VGE = 15 V, IC = 30 A, Rg = 10 , Ta=25°C , inductive load)
Operation frequency (20kHz ≤ f ˂ 40kHz)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy