onsemi FGA60N65SMD, N-Channel IGBT, 120 A 650 V, 3-Pin TO-3PN, Through Hole
- RS Stock No.:
- 166-2181
- Mfr. Part No.:
- FGA60N65SMD
- Brand:
- onsemi
This image is representative of the product range
Add 60 more to save $9.54
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$190.50
(exc. GST)
$209.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 450 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $6.35 | $190.50 | - |
| 60 - 90 | $6.191 | $185.73 | $9.54 |
| 120 + | $6.096 | $182.88 | $30.48 |
*price indicative
- RS Stock No.:
- 166-2181
- Mfr. Part No.:
- FGA60N65SMD
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 120A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 600W | |
| Package Type | TO-3PN | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Switching Speed | 140ns | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Field Stop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 120A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 600W | ||
Package Type TO-3PN | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Switching Speed 140ns | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Series Field Stop | ||
Automotive Standard No | ||
Discrete IGBTs, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
Related links
- onsemi 120 A 650 V Through Hole
- onsemi FGA60N65SMD 120 A 650 V Through Hole
- onsemi 120 A 650 V Through Hole
- onsemi 40 A 650 V Through Hole
- onsemi AFGY120T65SPD 120 A 650 V Through Hole
- STMicroelectronics STGWT80H65FB 120 A 650 V Through Hole
- onsemi 120 A 600 V Through Hole
- onsemi FGA40N65SMD 40 A 650 V Through Hole
