IXYS IXYH25N250CHV, N-Channel XPTTM IGBT, 25 A 2.5 kV, 3-Pin TO-247HV, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 10%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$1,096.02

(exc. GST)

$1,205.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 120$36.534$1,096.02-
150 +$32.88$986.4010%

*price indicative

RS Stock No.:
146-4255
Mfr. Part No.:
IXYH25N250CHV
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

XPTTM IGBT

Maximum Continuous Collector Current Ic

25A

Maximum Collector Emitter Voltage Vceo

2.5kV

Maximum Power Dissipation Pd

937W

Package Type

TO-247HV

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Switching Speed

246ns

Minimum Operating Temperature

-55°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Collector Emitter Saturation Voltage VceSAT

4V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Width

15.8mm

Height

39.4mm

Series

XPT

Automotive Standard

No

Thin wafer XPT™ technology

Low on-state voltages VCE(sat)

Co-packed fast recovery diodes

Positive temperature coefficient of VCE(sat)

International standard size high-voltage packages

Higher efficiency

Elimination of multiple series-connected devices

Increased reliability of power systems

Pulser circuits

Laser and X-ray generators

High-voltage power supplies

High-voltage test equipment

Capacitor discharge circuits

AC switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy