IXYS IXYH30N170C, N-Channel IGBT, 100 A 1.7 kV, 3-Pin TO-247AD, Through Hole
- RS Stock No.:
- 146-4252
- Mfr. Part No.:
- IXYH30N170C
- Brand:
- IXYS
This image is representative of the product range
Get a bulk buy discount
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$682.26
(exc. GST)
$750.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $22.742 | $682.26 | - |
| 60 - 90 | $22.173 | $665.19 | 2% |
| 120 + | $21.832 | $654.96 | 4% |
*price indicative
- RS Stock No.:
- 146-4252
- Mfr. Part No.:
- IXYH30N170C
- Brand:
- IXYS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 937W | |
| Package Type | TO-247AD | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 4V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Series | High Voltage | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 937W | ||
Package Type TO-247AD | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 4V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Series High Voltage | ||
Standards/Approvals No | ||
Automotive Standard No | ||
IXYS XPT (eXtreme-light Punch Through) IGBTs with current ratings ranging from 29A to 178A, are well-suited for high-voltage, high-speed power conversion applications. Designed using the proprietary thin-wafer XPT technology and the state-of-the-art IGBT process, these devices display such qualities as reduced thermal resistance, low tail current, low energy loss, and high-speed switching capability. Also, thanks to the positive temperature coefficient of their on-state voltage, the new high-voltage IGBTs can be used in parallel, which provides cost-effective solutions compared to series-connected, lower-voltage device ones.
Thin wafer XPT technology
Low on-state voltages VCE(sat)
Co-packed fast recovery diodes
Positive temperature coefficient of VCE(sat)
High efficiency
Increased reliability of power systems
Applications
Pulser circuits
Laser and X-ray generators
High-voltage power supplies
High-voltage test equipment
Capacitor discharge circuits
AC switches
