Infineon IRGP4063PBF, N-Channel IGBT, 96 A 600 V, 3-Pin TO-247AC, Through Hole
- RS Stock No.:
- 145-9616
- Mfr. Part No.:
- IRGP4063PBF
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-9616
- Mfr. Part No.:
- IRGP4063PBF
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 96 A | |
| Maximum Collector Emitter Voltage (Vceo) | 600 V | |
| Pin Count | 3 | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Maximum Gate Emitter Voltage (VGEO) | 30 V | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 96 A | ||
Maximum Collector Emitter Voltage (Vceo) 600 V | ||
Pin Count 3 | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
Maximum Gate Emitter Voltage (VGEO) 30 V | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MX
Single IGBT over 21A, Infineon
Optimised IGBTs designed for medium frequency applications with fast response and provide the user with the highest efficiency available. Utilising FRED diodes optimised to provide the best performance with IGBT's
IGBT Transistors, International Rectifier
International Rectifier offers an extensive IGBT (Insulated-Gate Bipolar Transistor) portfolio ranging from 300V to 1200V based on various technologies that minimize switching and conduction losses to increase efficiency, reduce thermal problems and improve power density. The company also offers a broad range of IGBT dies designed specifically for medium- to high-power modules. For modules that demand the highest reliability, solderable front metal (SFM) dies can be employed to eliminate bond wires and allow double-sided cooling for improved thermal performance, reliability and efficiency.
Related links
- Infineon IRGP4063PBF 96 A 600 V Through Hole
- Infineon IRGP4063DPBF Single IGBT 3-Pin TO-247AC, Through Hole
- Vishay VS-GT100TS065N 96 A 650 V Panel
- Vishay E Series N channel-Channel MOSFET 600 V Enhancement, 4-Pin TO-247AD SIHL023N60E-GE3
- Vishay 3-Pin TO-247AC
- Vishay SIHG47N60EF-GE3 3-Pin TO-247AC
- Infineon 20 A 600 V Surface
- Infineon 90 A 600 V Surface
