Infineon FF1400R12IP4BOSA1, N-Channel IGBT Module, 1.4 kA 1.2 kV AG-PRIME3-1, Clamp

This image is representative of the product range

Subtotal (1 unit)*

$1,107.56

(exc. GST)

$1,218.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,107.56

*price indicative

RS Stock No.:
111-6100
Mfr. Part No.:
FF1400R12IP4BOSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

1.4kA

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

7.65kW

Package Type

AG-PRIME3-1

Mount Type

Clamp

Channel Type

N

Switching Speed

0.97μs

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Height

38mm

Length

250mm

Standards/Approvals

EN 61140

Width

89mm

Automotive Standard

No

RoHS Status: Not Applicable

Infineon IGBT Module, 1200V Max Collector Emitter Voltage, 1400A Max Continuous Collector Current - FF1400R12IP4BOSA1


This IGBT module provides high-power switching for demanding industrial converters and traction inverters. Engineered to operate across a broad temperature span, it delivers robust performance in high-current environments while using a clamp mount for secure installation. The package and electrical characteristics support heavy-duty power semiconductor roles in systems requiring controlled switching at elevated voltages and currents.

Features and Benefits:


• 1200V voltage rating enables high-voltage system integration
• 1400A continuous current supports heavy-duty power flows
• 2.15V low saturation voltage reduces conduction losses
• 7.65kW maximum dissipation handles intensive thermal loads
• 0.97μs switching speed permits fast power conversion
• 20V gate-emitter limit ensures safe gate‑drive margins

Applications


• Suitable for traction inverter power stages in rail systems
• Ideal for industrial motor drives with high current demand
• Used with DC-DC converters in large-scale energy storage
• Can be used for utility-scale power conversion modules
• Appropriate for heavy‑duty welding power supplies

What mounting arrangement does it require for installation?


It is designed for clamp‑style mounting to provide a secure mechanical and thermal interface.

How wide is the operational temperature range for demanding environments?


It operates from -40°C up to 150°C, allowing use in extreme ambient and enclosure conditions.

What package form factor does the device use for integration?


It comes in an AG‑PRIME3‑1 package suitable for high‑power module layouts.

How does the device’s gate rating affect gate‑drive design?


The gate-emitter limit is 20V, so gate‑drive circuits must restrict applied voltage accordingly to prevent gate damage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy