Infineon FP35R12W2T4BOMA1, N-Channel IGBT Module, 54 A 1.2 kV AG-EASY2B-1, Clamp
- RS Stock No.:
- 111-6098
- Mfr. Part No.:
- FP35R12W2T4BOMA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-6098
- Mfr. Part No.:
- FP35R12W2T4BOMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 54A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 215W | |
| Package Type | AG-EASY2B-1 | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 150°C | |
| Width | 48mm | |
| Standards/Approvals | ULapproved(E83335) | |
| Series | EasyPIM | |
| Length | 56.7mm | |
| Height | 12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 54A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 215W | ||
Package Type AG-EASY2B-1 | ||
Mount Type Clamp | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 150°C | ||
Width 48mm | ||
Standards/Approvals ULapproved(E83335) | ||
Series EasyPIM | ||
Length 56.7mm | ||
Height 12mm | ||
Automotive Standard No | ||
RoHS Status: Not Applicable
Infineon EasyPIM Series IGBT Module, 1200V Collector-Emitter Voltage, 54A Continuous Collector Current - FP35R12W2T4BOMA1
This IGBT module is a high-voltage semiconductor component designed for switching and power conversion tasks in industrial environments. It supports high-voltage operation and continuous current handling while operating across a broad ambient temperature range. The package is intended for secure clamp mounting and meets recognised safety approval.
Features and Benefits:
• 1200V collector-emitter rating for high-voltage switching capability
• 54A continuous collector current for sustained high-current loads
• 2.25V VCE(sat) for reduced conduction losses during on-state
• 215W maximum dissipation for handling significant power levels
• 20V gate-emitter withstand voltage for robust gate-drive margins
• 54A continuous collector current for sustained high-current loads
• 2.25V VCE(sat) for reduced conduction losses during on-state
• 215W maximum dissipation for handling significant power levels
• 20V gate-emitter withstand voltage for robust gate-drive margins
Applications
• Suitable for drive inverters in industrial motor control
• Can be used for power supplies requiring high-voltage switching
• Ideal for photovoltaic inverter stages with high current demand
• Used with traction auxiliary converters in heavy equipment
• Can be used for power supplies requiring high-voltage switching
• Ideal for photovoltaic inverter stages with high current demand
• Used with traction auxiliary converters in heavy equipment
What mounting method does it use for assembly?
The module is designed for clamp mounting to provide a secure mechanical and thermal interface with heatsinks or chassis.
What temperature extremes can it tolerate during operation?
It operates over a wide range from -40 °C up to 150 °C, enabling use in harsh ambient conditions.
What approval ensures recognised safety assessment?
It carries UL approval under reference E83335, indicating compliance with that safety evaluation.
What package form factor affects system integration?
The component is supplied in an AG-EASY2B-1 package, which dictates board or heatsink layout and mounting clearances.
Related links
- Infineon 54 A 1200 V AG-EASY2B-1, Clamp
- Infineon 54 A 1200 V Clamp
- Infineon FP35R12W2T4B11BOMA1 54 A 1200 V Clamp
- Infineon 100 A 1200 V AG-34MM-1, Clamp
- Infineon 440 A 1200 V AG-62MM-1, Clamp
- Infineon 150 A 1200 V AG-34MM-1, Clamp
- Infineon 520 A 1200 V AG-62MM-1, Clamp
- Infineon 1400 A 1200 V AG-PRIME3-1, Clamp
