Infineon IKW30N60H3FKSA1, N-Channel IGBT, 30 A 600 V, 3-Pin TO-247, Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 pack of 4 units)*

$33.36

(exc. GST)

$36.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 8 unit(s) ready to ship from another location
  • Plus 88 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
4 - 4$8.34$33.36-
8 - 12$8.133$32.532%
16 +$8.005$32.024%

*price indicative

Packaging Options:
RS Stock No.:
110-7756
Mfr. Part No.:
IKW30N60H3FKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

30A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

187W

Package Type

TO-247

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.5V

Maximum Operating Temperature

175°C

Series

High speed switching third generation

Standards/Approvals

JEDEC, RoHS, Pb-free lead plating

Energy Rating

1.72mJ

Automotive Standard

No

Infineon TrenchStop IGBT Transistors, 600 and 650V


A range of IGBT Transistors from Infineon with collector-emitter voltage ratings of 600 and 650V featuring TrenchStop™ technology. The range includes devices with an integrated high speed, fast recovery anti-parallel diode.

• Collector-emitter voltage range 600 to 650V

• Very low VCEsat

• Low turn-off losses

• Short tail current

• Low EMI

• Maximum junction temperature 175°C

IGBT Discretes & Modules, Infineon


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy