Starpower GD75HHU120C5SD, N-Channel Quad IGBT Module, 111 A, 25-Pin Module
- RS Stock No.:
- 427-774
- Mfr. Part No.:
- GD75HHU120C5SD
- Brand:
- Starpower
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
$180.38
(exc. GST)
$198.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $180.38 | - |
| 10 + | $162.33 | 10% |
*price indicative
- RS Stock No.:
- 427-774
- Mfr. Part No.:
- GD75HHU120C5SD
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 111A | |
| Product Type | IGBT Module | |
| Maximum Power Dissipation Pd | 565W | |
| Number of Transistors | 4 | |
| Configuration | Quad | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 25 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 111A | ||
Product Type IGBT Module | ||
Maximum Power Dissipation Pd 565W | ||
Number of Transistors 4 | ||
Configuration Quad | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 25 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultrafast switching speed as well as short circuit ruggedness. It's designed for the applications such as welding machine and inductive heating.
VCE(sat) with positive temperature coefficient
Low switching losses
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD150HHU120C6SD 150 A 1200 V, 26-Pin Module
- Starpower GD100HHU120C6SD 100 A 1200 V, 26-Pin Module
- Starpower GD100MLX65L3S 160 A Module
- Starpower GD200TLQ120L3S 200 A Module
- Starpower GD75MLX65L3S 124 A 650 V Module
- Starpower GD75HFU120C1SD 75 A 1200 V, 7-Pin Module
- Starpower GD100FFY120C6S 155 A 1200 V, 35-Pin Module
- Starpower GD300HFX65C8SN 300 A 650 V, 7-Pin Module
