Starpower GD200SGY120C2S, N-Channel Single IGBT Module, 200 A, 5-Pin Module
- RS Stock No.:
- 427-709
- Mfr. Part No.:
- GD200SGY120C2S
- Brand:
- Starpower
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$224.62
(exc. GST)
$247.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $224.62 | - |
| 10 + | $202.17 | 9% |
*price indicative
- RS Stock No.:
- 427-709
- Mfr. Part No.:
- GD200SGY120C2S
- Brand:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 200A | |
| Product Type | IGBT Module | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 1006W | |
| Configuration | Single | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 5 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 200A | ||
Product Type IGBT Module | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 1006W | ||
Configuration Single | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 5 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD300SGY120C2S 300 A, 5-Pin Module
- Infineon FZ1800R45HL4BPSA1 1800 A 4500 V AG-IHVB190
- IXYS MDI75-12A3 7-Pin Y4-M5
- Starpower GD200HFU120C2SD 200 A 1200 V, 7-Pin Module
- Starpower GD200TLQ120L3S 200 A Module
- Starpower GD75HFU120C1SD 75 A 1200 V, 7-Pin Module
- Starpower GD100FFY120C6S 155 A 1200 V, 35-Pin Module
- Starpower GD300HFX65C8SN 300 A 650 V, 7-Pin Module
