Infineon IKY120N65EH7XKSA1, N-Channel IGBT, 160 A 650 V, 4-Pin PG-TO-247-4-PLUS-NN5.1, Through Hole
- RS Stock No.:
- 285-017
- Mfr. Part No.:
- IKY120N65EH7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$782.61
(exc. GST)
$860.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | $26.087 | $782.61 |
*price indicative
- RS Stock No.:
- 285-017
- Mfr. Part No.:
- IKY120N65EH7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 160A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 498W | |
| Package Type | PG-TO-247-4-PLUS-NN5.1 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 20.1mm | |
| Height | 5.1mm | |
| Standards/Approvals | No | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 160A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 498W | ||
Package Type PG-TO-247-4-PLUS-NN5.1 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 175°C | ||
Length 20.1mm | ||
Height 5.1mm | ||
Standards/Approvals No | ||
Width 15.9mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon IGBT exemplifies cutting edge technology with its 650 V trench stop IGBT7 features, designed for high efficiency and minimal switching losses. This device is engineered for robust performance in a variety of applications, including industrial UPS systems and electric vehicle charging. Its unique construction ensures low collector emitter saturation voltage, facilitating smooth switching behaviour while maintaining reliability under demanding conditions.
High speed operation enhances system responsiveness
Low switching losses improve energy efficiency
Humidity robustness ensures reliable performance
Optimized for hard switching applications for versatility
Comprehensive product spectrum fits diverse needs
Soft recovery diode minimizes electrical stress
Related links
- Infineon IKY120N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKY150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKY140N120CH7XKSA1 232 A 1200 V Through Hole
- Infineon IKQ150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
