Infineon IKQ150N65EH7XKSA1, N-Channel IGBT, 160 A 650 V, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 284-991
- Mfr. Part No.:
- IKQ150N65EH7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Subtotal (1 unit)*
$31.04
(exc. GST)
$34.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.04 |
*price indicative
- RS Stock No.:
- 284-991
- Mfr. Part No.:
- IKQ150N65EH7XKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 160A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 621W | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60747, IEC 60749, IEC 60068 | |
| Width | 15.9mm | |
| Height | 5.1mm | |
| Length | 20.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 160A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 621W | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60747, IEC 60749, IEC 60068 | ||
Width 15.9mm | ||
Height 5.1mm | ||
Length 20.1mm | ||
Automotive Standard No | ||
The Infineon IGBT exemplifies cutting edge performance with its high speed and low saturation voltage design, tailored for demanding applications across various sectors. This product leverages the Advanced trench stop IGBT7 technology, achieving remarkable efficiency at 650 V. Its copacked structure with a soft, fast recovery Emitter Controlled 7 diode ensures exceptional reliability and integrated circuit performance. Ideal for industrial UPS systems and electric vehicle charging stations Designed with humidity robustness in mind, the product offers enhanced durability in challenging environments.
Provides low switching losses for efficiency
Delivers low collector emitter saturation voltage
Optimized for hard switching applications
Ensures humidity robustness for reliability
Offers a range of products and PSpice models
Qualified for industrial applications and rigorous standards
Related links
- Infineon IKQ150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
