ROHM RGW60TS65DGC13, N-Channel IGBT, 30 A 650 V, 3-Pin TO-247GE, Through Hole

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$17.03

(exc. GST)

$18.73

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 116 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 18$8.515$17.03-
20 - 198$7.67$15.349%
200 - 998$7.075$14.1516%
1000 - 1998$6.56$13.1222%
2000 +$5.885$11.7730%

*price indicative

RS Stock No.:
265-334
Mfr. Part No.:
RGW60TS65DGC13
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Maximum Continuous Collector Current Ic

30A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

178W

Package Type

TO-247GE

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Gate Emitter Voltage VGEO

±30 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The ROHM IGBT is ideal for applications such as Power Factor Correction, solar inverters, uninterruptible power supplies, welding, and induction heating. It boasts a low collector emitter saturation voltage, which enhances efficiency. Additionally, its low switching loss and soft switching capabilities ensure reliable performance and improved thermal management, making it a perfect choice for high efficiency applications.

Pb free lead plating

RoHS compliant

High speed switching

Built in very fast & soft recovery FRD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy