ROHM RGS40NL65HRBTL, Field Stop Trench-Channel IGBT, 20 A 650 V, 3-Pin TO-263L, Surface
- RS Stock No.:
- 264-432
- Mfr. Part No.:
- RGS40NL65HRBTL
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $24.90
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$49.37
(exc. GST)
$54.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $9.874 | $49.37 | - |
| 50 - 95 | $9.376 | $46.88 | $24.90 |
| 100 + | $8.69 | $43.45 | $118.40 |
*price indicative
- RS Stock No.:
- 264-432
- Mfr. Part No.:
- RGS40NL65HRBTL
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Continuous Collector Current Ic | 20A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 177W | |
| Package Type | TO-263L | |
| Mount Type | Surface | |
| Channel Type | Field Stop Trench | |
| Pin Count | 3 | |
| Switching Speed | 8μs | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Series | RGS40NL65 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Continuous Collector Current Ic 20A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 177W | ||
Package Type TO-263L | ||
Mount Type Surface | ||
Channel Type Field Stop Trench | ||
Pin Count 3 | ||
Switching Speed 8μs | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Series RGS40NL65 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RGS40NL65DHRBTL 20 A 650 V Surface
- ROHM RGW40NL65HRBTL IGBT 3-Pin TO-263L, Surface
- ROHM RGW40NL65DHRBTL IGBT 3-Pin TO-263L, Surface
- onsemi AFGHL40T65SQ 80 A 650 V Through Hole
- onsemi AFGHL40T65SPD 80 A 650 V Through Hole
- onsemi 80 A 650 V Through Hole
- STMicroelectronics 40 A 650 V Through Hole
- STMicroelectronics STGWT20H65FB 40 A 650 V Through Hole
