TE Connectivity 1A, 120 V ac, 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-2, Spade None Fuse
- RS Stock No.:
- 881-3696
- Mfr. Part No.:
- 2-1609113-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$46.41
(exc. GST)
$51.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 10 | $46.41 |
| 11 - 20 | $45.86 |
| 21 + | $44.53 |
*price indicative
- RS Stock No.:
- 881-3696
- Mfr. Part No.:
- 2-1609113-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 1 Pole | |
| Termination Method | Spade | |
| Current Rating | 1A | |
| Voltage Rating | 120 V ac, 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Width | 43.9mm | |
| Depth | 44.5mm | |
| Height | 34.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 1 Pole | ||
Termination Method Spade | ||
Current Rating 1A | ||
Voltage Rating 120 V ac, 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 43.9mm | ||
Depth 44.5mm | ||
Height 34.1mm | ||
CU Series Compact 1U Height Switched Power Entry Module
The TE Connectivity CU series of power entry modules are designed for popular 1U (1 ) height rack-mounted equipment. These power entry modules offer optional pre-connected line and switch terminals that can reduce OEM wiring time. They also combine an SPST switch and an IEC 60320-1 inlet. Suitable applications for CU series modules include computing, telecommunications, consumer electronics and television, audio and video.
Features and Benefits
• General purpose
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 1A 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-2, Spade None Fuse
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-4, Spade None Fuse
- TE Connectivity 3A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609103-3, Spade 2 Fuse
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4, Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Flange Mount IEC Filter 2 Pole 6609929-4, Spade 2 Fuse
- Schaffner 10A Faston None Fuse
- TE Connectivity 3A Spade 2 Fuse
- Schaffner 6A Faston
