TE Connectivity 1A, 120 V ac, 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-2, Spade None Fuse
- RS Stock No.:
- 164-6541
- Mfr. Part No.:
- 2-1609113-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-6541
- Mfr. Part No.:
- 2-1609113-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 1 Pole | |
| Termination Method | Spade | |
| Current Rating | 1A | |
| Voltage Rating | 120 V ac, 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Width | 43.9mm | |
| Depth | 44.5mm | |
| Height | 34.1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 1 Pole | ||
Termination Method Spade | ||
Current Rating 1A | ||
Voltage Rating 120 V ac, 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 43.9mm | ||
Depth 44.5mm | ||
Height 34.1mm | ||
- COO (Country of Origin):
- CN
CU Series Compact 1U Height Switched Power Entry Module
The TE Connectivity CU series of power entry modules are designed for popular 1U (1 ) height rack-mounted equipment. These power entry modules offer optional pre-connected line and switch terminals that can reduce OEM wiring time. They also combine an SPST switch and an IEC 60320-1 inlet. Suitable applications for CU series modules include computing, telecommunications, consumer electronics and television, audio and video.
Features and Benefits
• General purpose
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting
• Single stage and unfiltered
• Compact design
• Snap-in, flange and flush mounting
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 1A 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-2, Spade None Fuse
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 1 Pole 2-1609113-4, Spade None Fuse
- TE Connectivity 3A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609103-3, Spade 2 Fuse
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4, Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Flange Mount IEC Filter 2 Pole 6609929-4, Spade 2 Fuse
- Schaffner 10A Faston None Fuse
- TE Connectivity 3A Spade 2 Fuse
- Schaffner 6A Faston
