Schurter 25A, 250 V ac Male Screw IEC Filter 5500.2221, M4 Bolt and Nut None Fuse

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-1978
Mfr. Part No.:
5500.2221
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

M4 Bolt and Nut

Current Rating

25A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

Width

58mm

Depth

164mm

Height

48mm

COO (Country of Origin):
SK

Schurter FSW Series AC Filter 2-Stage


The FSW series is a very high symmetrical and asymmetrical attenuation filter which is especially effective against asymmetrical interferences in between the frequency range 10 kHz to 30 MHz. Line-filtering is offered in 2 position or high attenuation versions. They have 6.3 x 0.8 mm quick connect or screw terminals and are screw-on chassis mounting from the top.

Characteristics
Designed for increased requirements
2-stage line filter with increased attenuation
Protection against interference voltage from the mains
Especially designed for industrial applications such as: Frequency Converters, Stepper Motor Drives, UPS-Systems, Inverters
Especially suitable for use in switching power supplies
Suitable for use in equipment according to IEC/UL 60950

Standards

VDE Certificate Number: 40019274
UL File Number: E72928