Schurter 3A, 250 V ac Male Screw Filtered IEC Connector 5110.0333.1, Quick Connect None Fuse

Subtotal (1 unit)*

$37.56

(exc. GST)

$41.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
  • Plus 120 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.56

*price indicative

RS Stock No.:
867-5983
Distrelec Article No.:
169-63-144
Mfr. Part No.:
5110.0333.1
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Quick Connect

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Screw

Operating Frequency

50 (IEC) Hz, 60 (UL / CSA) Hz

IEC Connector Type

C14

Width

48.4mm

Depth

55.6mm

Height

23mm

5110 Series C14 IEC Filter Inlets


Schurter 5110 series panel mount C8 IEC appliance inlets with line filter. The 5110 series has a completely closed filter case that offers high performance filtering. The 5110 series is screw-on or snap-in panel mount, with 6.3 x 0.8 mm quick connect terminals.

Compact high performance filter
Quick connect terminals
Standard or medical versions available


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links