Schaffner 6A, 250 V ac Panel Mount IEC Inlet Filter FN9226-6-06, Faston
- RS Stock No.:
- 766-2620
- Mfr. Part No.:
- FN9226-6-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$21.71
(exc. GST)
$23.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $21.71 |
| 50 - 99 | $21.32 |
| 100 + | $20.92 |
*price indicative
- RS Stock No.:
- 766-2620
- Mfr. Part No.:
- FN9226-6-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Series | FN9226 | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 400Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Series FN9226 | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 400Hz | ||
Operating Temperature Range -25 → +85 °C | ||
- COO (Country of Origin):
- TH
FN9226 IEC 950 - Ultra Compact
Excellent performance to size ratio
Operating voltage 250Vac max.
Operating frequency DC-400Hz
Operating voltage 250Vac max.
Operating frequency DC-400Hz
Approvals
UL recognised component, VDE

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
