Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector DD12.2111.111, Quick Connect Terminals 6.3 x 0.8 mm
- RS Stock No.:
- 708-5635
- Mfr. Part No.:
- DD12.2111.111
- Brand:
- Schurter
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 708-5635
- Mfr. Part No.:
- DD12.2111.111
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Termination Method | Quick Connect Terminals 6.3 x 0.8 mm | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 66mm | |
| Depth | 60.9mm | |
| Height | 31.5mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Termination Method Quick Connect Terminals 6.3 x 0.8 mm | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 66mm | ||
Depth 60.9mm | ||
Height 31.5mm | ||
DD12 Series
Ultra Compact design
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm
Alluminium case provides good shielding
Fuse drawer meets requirements of medical standard IEC/EN 60601-1
Ideal for application with high transient loads
Designed for standard and medical applications
Qualified for use in equioment according IEC/EN 60950
Panel mount: Screw on from front side
Quick connect teminals 6.3x0.8mm
Note
Approvals
VDE 40001522, UL E72928


Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 2A Quick Connect Terminals 6.3 x 0.8
- Schurter 2A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 6A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 6A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 8A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 6A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 1A Quick Connect Terminals 6.3 x 0.8
- Schurter 10A Quick Connect Terminals 6.3 x 0.8
