Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.0003.0 None Fuse
- RS Stock No.:
- 708-5594
- Mfr. Part No.:
- 5120.0003.0
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$20.40
(exc. GST)
$22.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $20.40 |
| 3 - 4 | $19.87 |
| 5 + | $19.56 |
*price indicative
- RS Stock No.:
- 708-5594
- Mfr. Part No.:
- 5120.0003.0
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Current Rating | 4A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 48.6mm | |
| Depth | 54.5mm | |
| Height | 24.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Current Rating 4A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 48.6mm | ||
Depth 54.5mm | ||
Height 24.6mm | ||
Filtered inlet 5120 Series
Compact high performance filter
Optimal shielding due to filter case closed completely, Unpotted
Designed for standard and medical applications
Suitable for assembly in metal plated plastic housings
Qualified for use in equipment according IEC/EN 60950
Panel Mount: Screw on version from front or rear side, snap-in version from front side
Solder, quick connect
Earth Terminal
Optimal shielding due to filter case closed completely, Unpotted
Designed for standard and medical applications
Suitable for assembly in metal plated plastic housings
Qualified for use in equipment according IEC/EN 60950
Panel Mount: Screw on version from front or rear side, snap-in version from front side
Solder, quick connect
Earth Terminal
Approvals
VDE 40016382, UL: E72928
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Inlet Plugs with Filters
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate.Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724).,Voltage 250Vac max. Operating frequency 50/60Hz.
Related links
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.0003.0 None Fuse
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1003.0 None Fuse
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.4003
- Schurter 4A Solder
- Schurter 4A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.3102.001
- Schurter 4A Quick Connect Terminals 6.3 x 0.8
- Schurter 4A Quick Connect Terminals 6.3 x 0.8 mm
- Schurter 4A Quick Connect Terminals 6.3 x 0.8 mm
