Schurter 6A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.4102.001

Bulk discount available

Subtotal (1 unit)*

$48.44

(exc. GST)

$53.28

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 24$48.44
25 +$48.04

*price indicative

RS Stock No.:
500-6160
Mfr. Part No.:
DC12.4102.001
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Gender

Male

Current Rating

6A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

IEC Connector Type

C14

Width

44.3mm

Depth

60.5mm

Height

34.4mm

DC12 Series


The DC12 series of power entry modules from Schurter are a high performance IEC inlet with line filter and line switch. The DC12 inlets are equipped with a 'V-Lock' notch intended for use with the latching cordset. These IEC filters have a compact design and are available in white or black. The DC 12 series has a switch for high inrush current.

Features and Benefits:


Different mounting options available - screw on from front or rear and snap-in from front

Rear side mounting enables an efficient, cost saving assembly

6.3 x 0.8 mm quick connect terminals

Line switch

Compact size

Excellent shielding

Single elements are already wired

Standard and medical versions are available

Illuminated and non-illuminated line switch options

Available in black or white

Product Applications:


DC12 power entry modules are suitable for applications with high transient loads. These IEC inlets can be used for appliance inlet protection (Class I or II), a 1 or 2 pole line switch or as a line filter for standard or medical applications.

Standards

For use in equipment according to IEC/UL 60950. Medical versions are suitable for use in medical equipment according to IEC/UL 60601-1.


Schurter Range


Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.

Note

The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.

Related links