Schurter 1A, 250 V ac Male Panel Mount IEC Filter 4.5054, Solder
- RS Stock No.:
- 493-2850
- Mfr. Part No.:
- 4.5054
- Brand:
- Schurter
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-2850
- Mfr. Part No.:
- 4.5054
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Termination Method | Solder | |
| Current Rating | 1A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 23.3mm | |
| Depth | 57mm | |
| Height | 49mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Termination Method Solder | ||
Current Rating 1A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 23.3mm | ||
Depth 57mm | ||
Height 49mm | ||
Mains filter - KFS series
These chassis mount filters are designed to protect Class 1 equipment against all undesirable interference from the mains supply. They are also designed to reduce the level of interference created by the equipment itself and returned to the mains supply.
Approvals
VDE, SEV, UL1283, CSA C22.2 and IEC 60939, EN 133200, IEC/EN 60950

Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
