Schaffner 20A, 250 V ac Male Panel Mount IEC Filter FN9246-20-06, Faston
- RS Stock No.:
- 366-8211
- Mfr. Part No.:
- FN9246-20-06
- Brand:
- Schaffner
Bulk discount available
Subtotal (1 unit)*
$61.57
(exc. GST)
$67.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | $61.57 |
| 9 - 17 | $60.47 |
| 18 + | $59.37 |
*price indicative
- RS Stock No.:
- 366-8211
- Mfr. Part No.:
- FN9246-20-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 20A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| Width | 60mm | |
| Depth | 78.5mm | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 20A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
Width 60mm | ||
Depth 78.5mm | ||
Height 35mm | ||
- COO (Country of Origin):
- TH
Mains filters - FN9246 series
Mains filters with CEE 22 socket.
Nominal current to 10 A.
Excellent size / performance ratio.
Nominal current to 10 A.
Excellent size / performance ratio.
Approvals
UL, CSA, CI1950
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
