Schaffner 3A, 250 V ac Male Panel Mount IEC Filter FN9244EB-3-06, Faston
- RS Stock No.:
- 708-4061
- Mfr. Part No.:
- FN9244EB-3-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$19.71
(exc. GST)
$21.68
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
- Plus 1,510 unit(s) shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 29 | $19.71 |
| 30 - 59 | $19.24 |
| 60 + | $18.96 |
*price indicative
- RS Stock No.:
- 708-4061
- Mfr. Part No.:
- FN9244EB-3-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| Width | 48mm | |
| Depth | 66.3mm | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
Width 48mm | ||
Depth 66.3mm | ||
Height 22.5mm | ||
FN9244EB IEC Inlet Filter with earth line choke - Medical
Excellent performance IEC inlet filter with earth line choke
Superior attenuation performance
Superior attenuation performance
Portable electrical / electronic equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Rack mounting equipment
Small / medium sized machines and household equipment
Single phase power supplies
Switch mode power supplies
Test and measurement equipment
Medical devices (MDD)
In-vitro diagnostic medical devices (IVDD)
Rack mounting equipment

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
