Schurter 2A, 250 V ac Male Screw IEC Inlet Filter 5120.1301.1, Quick Connect None Fuse
- RS Stock No.:
- 228-4355
- Mfr. Part No.:
- 5120.1301.1
- Brand:
- Schurter
Bulk discount available
Subtotal (1 box of 10 units)*
$144.84
(exc. GST)
$159.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $144.84 | $14.484 |
| 5 + | $130.37 | $13.037 |
*price indicative
- RS Stock No.:
- 228-4355
- Mfr. Part No.:
- 5120.1301.1
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Series | 5120 | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Quick Connect | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Screw | |
| Operating Frequency | 50 Hz, 60 Hz | |
| IEC Connector Type | C14, C18 | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Series 5120 | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Quick Connect | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Screw | ||
Operating Frequency 50 Hz, 60 Hz | ||
IEC Connector Type C14, C18 | ||
- COO (Country of Origin):
- RO
The Schurter 5120 Series Panel Mount IEC Filter Inlets, has a completely closed filter case that offers high performance filtering. Suitable for use in medical equipment according to IEC/UL 60601-1.
Standard or medical versions available
Operating temperature range is -25 °C to +85 °C
Operating temperature range is -25 °C to +85 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- XP Power 2A Faston 1 Fuse
- XP Power 2A Faston 1 Fuse
- Schurter 2A 250 V ac Male Screw Filtered IEC Connector 4301.5002 2 Fuse
- Schurter 2A Snap In Mount IEC Inlet Filter 2 Pole KMF1.1221.11, Quick Connect 1 Fuse
- XP Power 6A Faston 1 Fuse
- XP Power 3A Faston 1 Fuse
- XP Power 10A Faston 1 Fuse
- XP Power 4A Faston 1 Fuse
