TE Connectivity 10A, 115 V ac, 230 V ac Snap-In IEC Inlet Filter PS0SXDSX0, Faston

Bulk discount available

Subtotal (1 unit)*

$65.49

(exc. GST)

$72.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 3$65.49
4 - 7$64.82
8 +$63.42

*price indicative

RS Stock No.:
186-3911
Mfr. Part No.:
PS0SXDSX0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom P

Termination Method

Faston

Current Rating

10A

Voltage Rating

115 V ac, 230 V ac

Mounting Type

Snap-In

Operating Frequency

50/60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.

Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links