TE Connectivity 10A, 115 V ac, 230 V ac Flange Mount IEC Inlet Filter PE0SXDSXB, Faston
- RS Stock No.:
- 186-3601
- Mfr. Part No.:
- PE0SXDSXB
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 16 units)*
$1,307.456
(exc. GST)
$1,438.208
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 16 - 64 | $81.716 | $1,307.46 |
| 80 + | $73.544 | $1,176.70 |
*price indicative
- RS Stock No.:
- 186-3601
- Mfr. Part No.:
- PE0SXDSXB
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom P | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 115 V ac, 230 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom P | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 115 V ac, 230 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- MX
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0SXDSXB, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DHXB, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DBX0, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PELS0SSX0, Faston
- TE Connectivity 10A 230 V ac Flange Mount IEC Inlet Filter PE0S0DSXB, Faston
- TE Connectivity 10A 230 V ac Male Flange Mount IEC Inlet Filter 2 Pole PE0SXDHXB
- TE Connectivity 10A 230 V ac Snap-In IEC Inlet Filter PS0SXDSX0, Faston
- TE Connectivity 10A 230 V ac Snap-In IEC Inlet Filter PS0S0DS3B, Faston
