- RS Stock No.:
- 186-3743
- Mfr. Part No.:
- 15CBS1
- Brand:
- TE Connectivity
On back order for despatch 31/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$18.83
(exc. GST)
$20.71
(inc. GST)
Units | Per unit |
1 - 4 | $18.83 |
5 - 9 | $18.70 |
10 - 20 | $18.50 |
21 + | $18.04 |
- RS Stock No.:
- 186-3743
- Mfr. Part No.:
- 15CBS1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power Entry Module with Switch. A two function power entry module combining a DPST switch and inlet.
New 15A rating
250 VAC maximum rated voltage
Non-filtered
Compact size
Standard C-14 inlet
Snap-in or flange mounting options
Optional pre-connected line and switch terminals
Same cutout as other Corcom C Series
Applications
Computer equipment
Gaming devices
Rack mounted equipment
Consumer electronics
Appliances
Test and instrumentation equipment
250 VAC maximum rated voltage
Non-filtered
Compact size
Standard C-14 inlet
Snap-in or flange mounting options
Optional pre-connected line and switch terminals
Same cutout as other Corcom C Series
Applications
Computer equipment
Gaming devices
Rack mounted equipment
Consumer electronics
Appliances
Test and instrumentation equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Corcom C |
Gender | Male |
Switch Type | 2 Pole |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |
Operating Temperature Range | -10 °C → +40 °C |
Depth | 41.2mm |
Height | 28.94mm |
Dimensions | 31 x 41.2 x 28.94mm |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- TE Connectivity 15A Spade None Fuse
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 2...
- TE Connectivity 15A Wire Lead