TE Connectivity 15A, 250 V ac Male Flange Mount IEC Filter 2 Pole 1-1609112-4, Spade None Fuse
- RS Stock No.:
- 161-4617
- Mfr. Part No.:
- 1-1609112-4
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 42 units)*
$648.69
(exc. GST)
$713.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 420 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 42 - 42 | $15.445 | $648.69 |
| 84 - 126 | $15.058 | $632.44 |
| 168 + | $14.827 | $622.73 |
*price indicative
- RS Stock No.:
- 161-4617
- Mfr. Part No.:
- 1-1609112-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 2 Pole | |
| Termination Method | Spade | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Width | 44.2mm | |
| Depth | 28.94mm | |
| Height | 41.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 44.2mm | ||
Depth 28.94mm | ||
Height 41.2mm | ||
- COO (Country of Origin):
- CN
Corcom C Series Power Entry Module With Switch
The Corcom C series of power entry modules combines an IEC 60321-1 inlet and a DPST switch. Enhanced EMI attenuation is provided by a two element circuit. Optional pre-connected line and switch terminals offer reduced OEM wiring time for C series power entry modules. These modules for computing/pc power supplies, network and cabling systems, medical equipment, television, audio and video.
Single stage and unfiltered
Snap-in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Available with or without pre-connected switch terminals
Snap-in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Available with or without pre-connected switch terminals
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 6A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609104-4, Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Flange Mount IEC Filter 2 Pole 6609929-4, Spade 2 Fuse
- TE Connectivity 3A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609103-3, Spade 2 Fuse
- TE Connectivity 5A Spade 1, 2 Fuse
