TE Connectivity 15A, 250 V ac Snap-In IEC Inlet Filter 15SRBS8-X, Wire Lead
- RS Stock No.:
- 186-3631
- Mfr. Part No.:
- 15SRBS8-X
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 40 units)*
$416.00
(exc. GST)
$457.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 40 - 40 | $10.40 | $416.00 |
| 80 - 120 | $10.14 | $405.60 |
| 160 + | $9.984 | $399.36 |
*price indicative
- RS Stock No.:
- 186-3631
- Mfr. Part No.:
- 15SRBS8-X
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom SRB | |
| Termination Method | Wire Lead | |
| Current Rating | 15A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| Operating Temperature Range | -10 → +40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom SRB | ||
Termination Method Wire Lead | ||
Current Rating 15A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
Operating Temperature Range -10 → +40 °C | ||
- COO (Country of Origin):
- CN
Minimum Depth, Cost-effective Shielded Power Inlet Filter. Smallest depth Corcom RFI filter available.
Smallest depth Corcom RFI filter available
Complete shield
Wide range of capacitor values
Attenuates coupled EMI up to 300MHz
Minimal to low leakage current versions are suitable for patient and non-patient contact medical equipment
Full range of mounting and termination options including unique vertical and horizontal orientation slide in mounts eliminate the need for mounting hardware
Complete shield
Wide range of capacitor values
Attenuates coupled EMI up to 300MHz
Minimal to low leakage current versions are suitable for patient and non-patient contact medical equipment
Full range of mounting and termination options including unique vertical and horizontal orientation slide in mounts eliminate the need for mounting hardware
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 15A Wire Lead
- TE Connectivity 15A, 250 V ac Male Snap-In IEC Inlet Filter 2 Pole 15CBS1
- TE Connectivity 15A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole 15CE1
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A Spade None Fuse
- TE Connectivity 15A Spade None Fuse
- Schaffner 15A Faston None Fuse
- Schaffner 15A Faston
