- RS Stock No.:
- 186-3714
- Mfr. Part No.:
- PS0S0DSXB
- Brand:
- TE Connectivity
On back order for despatch 17/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$49.81
(exc. GST)
$54.79
(inc. GST)
Units | Per unit |
1 - 3 | $49.81 |
4 - 7 | $48.96 |
8 + | $48.08 |
- RS Stock No.:
- 186-3714
- Mfr. Part No.:
- PS0S0DSXB
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
Specifications
Attribute | Value |
---|---|
Series | Corcom P |
Termination Method | Faston |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50/60Hz |
Operating Temperature Range | -10 → +40 °C |
Related links
- Male IEC/EN 60939 IEC Filter Snap-InRated At 2A,250 V ac Operating...
- Schurter 16 (IEC) A 250 V ac Male Screw Filtered IEC Connector...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 6A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 2A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Panel MountRated At 4A,250 V ac...
- Male IEC/EN 60939 IEC Filter Snap-InRated At 6A,250 V ac Operating...
- Bulgin IEC Connectors