TE Connectivity 10A, 120 V ac, 250 V ac Male Float Mount IEC Inlet Filter 2 Pole 10CE1
- RS Stock No.:
- 186-3710
- Mfr. Part No.:
- 10CE1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-3710
- Mfr. Part No.:
- 10CE1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom C | |
| Gender | Male | |
| Switch Type | 2 Pole | |
| Current Rating | 10A | |
| Voltage Rating | 120 V ac, 250 V ac | |
| Mounting Type | Float Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 28.94mm | |
| Dimensions | 44.2 x 28.94 x 41.2mm | |
| Height | 41.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom C | ||
Gender Male | ||
Switch Type 2 Pole | ||
Current Rating 10A | ||
Voltage Rating 120 V ac, 250 V ac | ||
Mounting Type Float Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 28.94mm | ||
Dimensions 44.2 x 28.94 x 41.2mm | ||
Height 41.2mm | ||
- COO (Country of Origin):
- MX
Power Entry Module with Switch. A two function power entry module combining a DPST switch and inlet.
Two function power entry module combining a DPST switch and inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre connected line and switch terminals
Applications
Wide band RFI suppression for applications with limited space including:
TV / Audio / Video
Computing & PC powers supplies
Network &cabling systems
Medical equipment
Snap–in or flange mounting
Available with or without a shielded general purpose or filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre connected line and switch terminals
Applications
Wide band RFI suppression for applications with limited space including:
TV / Audio / Video
Computing & PC powers supplies
Network &cabling systems
Medical equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 10A 250 V ac Male Float Mount IEC Inlet Filter 2 Pole 10CE1
- TE Connectivity 10A Faston 1 Fuse
- TE Connectivity 10A Faston 1 Fuse
- TE Connectivity 10A Faston 1 Fuse
- TE Connectivity 10A Faston 1 Fuse
- TE Connectivity 10A Faston 1 Fuse
- TE Connectivity 10A Faston 1 Fuse
- TE Connectivity 10A 250 V ac Male Snap-In IEC Inlet Filter 10CS1
