TE Connectivity 10A, 120 V ac, 250 V ac Male Snap-In IEC Inlet Filter 10CS1
- RS Stock No.:
- 186-3635
- Mfr. Part No.:
- 10CS1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 42 units)*
$675.024
(exc. GST)
$742.518
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 42 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 42 - 42 | $16.072 | $675.02 |
| 84 - 126 | $15.67 | $658.14 |
| 168 + | $15.429 | $648.02 |
*price indicative
- RS Stock No.:
- 186-3635
- Mfr. Part No.:
- 10CS1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom C | |
| Gender | Male | |
| Current Rating | 10A | |
| Voltage Rating | 120 V ac, 250 V ac | |
| Mounting Type | Snap-In | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 28.94mm | |
| Height | 41.2mm | |
| Dimensions | 31 x 28.94 x 41.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom C | ||
Gender Male | ||
Current Rating 10A | ||
Voltage Rating 120 V ac, 250 V ac | ||
Mounting Type Snap-In | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 28.94mm | ||
Height 41.2mm | ||
Dimensions 31 x 28.94 x 41.2mm | ||
TE Connectivity offers over 300 solutions for EMI/RFI problems associated with susceptibility. Corcom filters are available in a wide range of single and 3-phase designs as well as inlet and power entry modules which can combine several functions to reduce cost, space and labour. Solutions are also available for DC applications and applications requiring extremely high performance with feed through filters and capacitors for a wide range of applications.
Two function power entry module combining a DPST switch and inlet
Snap–in or flange mounting
Available with or without a shielded general purpose or filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre connected line and switch terminals
Applications
Wide band RFI suppression for applications with limited space including:
TV / Audio / Video
Computing & PC powers supplies
Network &cabling systems
Medical equipment
Snap–in or flange mounting
Available with or without a shielded general purpose or filter
Two element circuit provides enhanced EMI attenuation
Reduce OEM wiring time with optional pre connected line and switch terminals
Applications
Wide band RFI suppression for applications with limited space including:
TV / Audio / Video
Computing & PC powers supplies
Network &cabling systems
Medical equipment
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity 10A 250 V ac Male Snap-In IEC Inlet Filter 10CS1
- TE Connectivity 10A 250 V ac Male Float Mount IEC Inlet Filter 2 Pole 10CE1
- TE Connectivity 10A Snap In 1 Fuse
- TE Connectivity 10A Snap In 1 Fuse
- TE Connectivity 10A Snap In 1 Fuse
- TE Connectivity 10A 250 V ac Male Snap-In IEC Filter 2 Pole 5-6609107-3, Spade 2 Fuse
- TE Connectivity 10A 250 V ac Male Snap-In IEC Filter 2 Pole 1-6609951-6, Spade 2 Fuse
- TE Connectivity 10A Snap In 1 Fuse
