- RS Stock No.:
- 186-3664
- Mfr. Part No.:
- 10EH1
- Brand:
- TE Connectivity
On back order for despatch 19/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$26.24
(exc. GST)
$28.86
(inc. GST)
Units | Per unit |
1 - 13 | $26.24 |
14 - 27 | $26.09 |
28 + | $25.71 |
- RS Stock No.:
- 186-3664
- Mfr. Part No.:
- 10EH1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power Inlet Line Filter for Medical Equipment. Minimal leakage current suitable for medical equipment.
Minimal leakage current suitable for medical equipment
Two element circuit provides basic EMI attenuation above 1 MHz
Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting
Capacitive output
Two element circuit provides basic EMI attenuation above 1 MHz
Available with an internal ground circuit inductor (C suffix versions) to isolate equipment chassis from power line ground at radio frequencies
Flanged mounting
Capacitive output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Corcom H |
Current Rating | 10A |
Mounting Type | Panel Mount |