- RS Stock No.:
- 186-3604
- Mfr. Part No.:
- PS0S0DSX0
- Brand:
- TE Connectivity
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 16)
$37.811
(exc. GST)
$41.592
(inc. GST)
Units | Per unit | Per Box* |
16 - 16 | $37.811 | $604.976 |
32 - 48 | $37.15 | $594.40 |
64 + | $36.47 | $583.52 |
*price indicative |
- RS Stock No.:
- 186-3604
- Mfr. Part No.:
- PS0S0DSX0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Corcom medium performance P series power entry modules. The medium P Series modules features better performance than the standard filter option in a smaller size than the high performance filter.
Full flexibility of design in the most compact package
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
General purpose designed for DC applications
Mates with a standard MOLEX connector (HCS Series) which prevents accidental connection to AC Power
Specifications
Attribute | Value |
---|---|
Series | Corcom P |
Termination Method | Faston |
Current Rating | 10A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50/60Hz |
Operating Temperature Range | -10 → +40 °C |