Schurter 10A, 250 V ac Male Snap-In Filtered IEC Connector 5110.1043.1
- RS Stock No.:
- 173-7861
- Mfr. Part No.:
- 5110.1043.1
- Brand:
- Schurter
Bulk discount available
Subtotal (1 box of 10 units)*
$274.52
(exc. GST)
$301.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $27.452 | $274.52 |
| 50 + | $24.708 | $247.08 |
*price indicative
- RS Stock No.:
- 173-7861
- Mfr. Part No.:
- 5110.1043.1
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| IEC Connector Type | C14 | |
| Width | 36mm | |
| Depth | 55.7mm | |
| Height | 23mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
IEC Connector Type C14 | ||
Width 36mm | ||
Depth 55.7mm | ||
Height 23mm | ||
- COO (Country of Origin):
- RO
5110 series mains filters
Panel socket mains filters with
EEC 22 socket.
Connection via Faston terminals.
For protecting all Class 1 equipment from interference from the mains interference.
EEC 22 socket.
Connection via Faston terminals.
For protecting all Class 1 equipment from interference from the mains interference.
Approvals
UL CSA; VDE; EN60320-1
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner Medical FN92XXB and FN28XB Series
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Low earth leakage current. IEC 950 Compliant.
Related links
- Schurter 10A, 250 V ac Male Snap-In Filtered IEC Connector 5120.2006.0 None Fuse
- Schurter 10A Solder 2 Fuse
- Schurter 10A, 250 V ac Snap-In Filtered IEC Connector 3-107-477
- Schurter 10A, 250 V ac Snap-In Filtered IEC Connector 3-103-789
- Schurter 10A, 250 V ac Snap-In Filtered IEC Connector 3-107-469
- Schurter 10A 250 V ac Male Snap-In Filtered IEC Connector 4301.6005 2 Fuse
- Schurter 10A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1006.0 None Fuse
- Schurter 10A Quick Connect None Fuse
