Schaffner 2A, 250 V ac Male Panel Mount IEC Filter FN261-2-06, Faston 1 Fuse
- RS Stock No.:
- 170-5063
- Mfr. Part No.:
- FN261-2-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 60 units)*
$1,288.32
(exc. GST)
$1,417.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 600 unit(s) shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 60 - 60 | $21.472 | $1,288.32 |
| 120 - 180 | $20.935 | $1,256.10 |
| 240 + | $20.613 | $1,236.78 |
*price indicative
- RS Stock No.:
- 170-5063
- Mfr. Part No.:
- FN261-2-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | 1 | |
| Fuse Size | 5 x 20mm | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | IEC/EN 60939 | |
| Width | 35mm | |
| Depth | 60.3mm | |
| Height | 46mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses 1 | ||
Fuse Size 5 x 20mm | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type IEC/EN 60939 | ||
Width 35mm | ||
Depth 60.3mm | ||
Height 46mm | ||
Compact FN261 IEC950 Compliant
Lightweight construction
Portable equipment applications
Portable equipment applications
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner Type FN with Transient Voltage Protection
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically stock no. 526-0724).,Voltage 250Vac max. Operating frequency DC to 400Hz.
Approvals
UL recognised component, CSA certified, VDE, SEMKO
