Schaffner 10A, 250 V ac Male Panel Mount IEC Filter FN9222-10-06, Faston None Fuse
- RS Stock No.:
- 170-5052
- Mfr. Part No.:
- FN9222-10-06
- Brand:
- Schaffner
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 120 units)*
$959.64
(exc. GST)
$1,055.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 120 - 120 | $7.997 | $959.64 |
| 240 - 360 | $7.797 | $935.64 |
| 480 + | $7.677 | $921.24 |
*price indicative
- RS Stock No.:
- 170-5052
- Mfr. Part No.:
- FN9222-10-06
- Brand:
- Schaffner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schaffner | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Termination Method | Faston | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| Operating Frequency | 0 → 400Hz | |
| IEC Connector Type | C14 | |
| Width | 48mm | |
| Depth | 57.9mm | |
| Height | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Schaffner | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Termination Method Faston | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
Operating Frequency 0 → 400Hz | ||
IEC Connector Type C14 | ||
Width 48mm | ||
Depth 57.9mm | ||
Height 22.5mm | ||
FN9222 IEC 950 - Compact High Performance
From Schaffner the FN9222 IEC inlet filter combines an IEC inlet and mains filter with excellent filter attenuation in a small form factor. A wide selection on amperage ratings, output connections, mounting possibilities and filters are designed to offer you the desired solution.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Can be used in a wide range of applications such as portable electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment & rack mounting equipment.
Excellent performance/size ratio
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly
Frequency DC to 400 Hz
Optional medical versions (B type) according to IEC/EN 60601-1
Snap-in versions (S & S1 type)
Hot inlet versions (HI type)
Optional overvoltage protection (Z type)
Different output connections offering maximum flexibility for assembly
Approvals
UL listed, CSA certified (all types); VDE, SEV, SEMKO (up to 10A max.)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schaffner FN92XX & FN32X Series
These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.
