Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 5120.1001.0 None Fuse
- RS Stock No.:
- 479-314
- Mfr. Part No.:
- 5120.1001.0
- Brand:
- Schurter
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$18.43
(exc. GST)
$20.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $18.43 |
| 25 + | $17.16 |
*price indicative
- RS Stock No.:
- 479-314
- Mfr. Part No.:
- 5120.1001.0
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | None | |
| Current Rating | 2A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Panel Mount | |
| IEC Connector Type | C14 | |
| Width | 48.6mm | |
| Depth | 54.5mm | |
| Height | 24.6mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type None | ||
Current Rating 2A | ||
Voltage Rating 250 V ac | ||
Mounting Type Panel Mount | ||
IEC Connector Type C14 | ||
Width 48.6mm | ||
Depth 54.5mm | ||
Height 24.6mm | ||
5120 Series Panel Mount C14 IEC Filter Inlets
Schurter 5120 series panel mount C14 IEC appliance inlets with line filter. The 5120 series has a completely closed filter case that offers high performance filtering.
Quick connect terminals: 6.3 x 0.8 mm
Panel mount
Standard or medical versions available
Panel mount
Standard or medical versions available


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Related links
- Schurter 2A Solder 2 Fuse
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 4304.5022
- Schurter 2A Solder
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector DC12.2102.001
- Schurter 2A, 250 V ac Male Panel Mount Filtered IEC Connector 2 Pole 4304.4002 1 Fuse
- Schurter 2A Quick Connect 1 Fuse
- Schurter 2A Quick Connect Terminals 6.3 x 0.8
- Schurter 2A Quick Connect Terminals 6.3 x 0.8 mm
