Bulgin Snap-In IEC Connector Male, 10A, 250 V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
208-8208
Mfr. Part No.:
PX0575/30/28
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Mounting Type

Snap-In

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

COO (Country of Origin):
TN
The Bulgin snap fit to panel inlet fits panel sizes 1, 1.5, 2.0 or 3.0mm. It 10A current rating.

It has +70°C of max pin temp
Mouldings are made up of nylon

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.