Bulgin Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- RS Stock No.:
- 208-8151
- Distrelec Article No.:
- 302-14-841
- Mfr. Part No.:
- BZH01/Z0000/70
- Brand:
- Bulgin
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$22.98
(exc. GST)
$25.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
- Plus 348 unit(s) shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $22.98 |
| 10 - 24 | $22.28 |
| 25 - 49 | $21.61 |
| 50 + | $20.96 |
*price indicative
- RS Stock No.:
- 208-8151
- Distrelec Article No.:
- 302-14-841
- Mfr. Part No.:
- BZH01/Z0000/70
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Fuse Size | 5 x 20mm | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
- COO (Country of Origin):
- TN
The Bulgin horizontal module arrangement Fused Inlet comes with 6.3mm tag. It has options of I/O marked switches.
Single pole switch variations
Filtered inlet option
Filtered inlet option
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C13 10A Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Flange Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin Panel Mount IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C13 Plug 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Socket 10A Fuse Size 5 X 20mm
