Schurter J IEC Connector Socket, 16A, 250 V
- RS Stock No.:
- 188-6557
- Mfr. Part No.:
- 3-110-014
- Brand:
- Schurter
On back order for despatch 04/12/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$4.14
(exc. GST)
$4.55
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $4.14 |
13 - 24 | $4.03 |
25 + | $3.98 |
- RS Stock No.:
- 188-6557
- Mfr. Part No.:
- 3-110-014
- Brand:
- Schurter
Related links
- Schurter J IEC Connector Socket, 16A, 250 V
- Schurter C19 Cable Mount IEC Connector Socket, 16A, 250 V
- Schurter C19 Panel Mount IEC Connector Socket, 16A, 250 V
- Schurter C19 Right Angle Cable Mount IEC Connector Socket, 16A, 250 V
- Schurter J Snap-In IEC Connector Male, 16A, 250 V
- Schurter C19 Panel Mount IEC Connector Socket, 16A, 250 VAC
- RS PRO Compact Power Connector Socket, 16A, 250 V dc, 500 V dc
- Schurter C22 Panel Mount IEC Connector Male, 16A, 250 V