Recently searched

    Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm

    Schurter
    RS Stock No.:
    173-9267
    Mfr. Part No.:
    DD11.0114.1111
    Brand:
    Schurter
    View all IEC Connectors
    450 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Box of 50)

    $14.032

    (exc. GST)

    $15.435

    (inc. GST)

    unitsPer unitPer Box*
    50 - 50$14.032$701.60
    100 - 150$13.681$684.05
    200 +$13.47$673.50
    *price indicative
    RS Stock No.:
    173-9267
    Mfr. Part No.:
    DD11.0114.1111
    Brand:
    Schurter

    Technical data sheets


    Legislation and Compliance


    Product Details

    DD11 Series Power Entry Module (without filter)


    The DD11 series power entry modules have been designed for panel mount applications. They are screw on and can be mounted and secured from the front or rear side. They have been designed to serve 3 functions. Firstly they offer appliance inlet protection class I. Second is a 2-pole line switch and lastly they have a built in fuse folder for 5x20mm fuses.
    They come with a V-lock notch as standard and are equipped with 4.8 x 0.8mm quick connect terminals. These units are non-filtered.

    Features:
    Ultra-compact design. Ideal for low profile designs
    All single elements are already wired
    Fuse drawer meets requirements of medical standard IEC/EN 60601-1
    Ideal for application with high transient loads
    Suitable for use in equipment according to IEC/UL 60950

    Note

    Fuse Holders must be ordered separately

    Standards

    VDE Certificate Number: 40018283
    UL File Number: E93617

    Schurter IEC Connector


    The Schurter IEC fused inlet is a straight male C14 connector and screw mount plug device. It has switched inlets with a single-pole fuse holder and double-pole green illuminated switch. It has a power supply voltage rating of 250VAC and current rating of 10A.

    Note: Fuse holders must be ordered separately. See the data sheet for compatible references.

    Features and Benefits


    Ultra-compact design
    Ideal for low profile designs
    Non-filtered
    All the single elements are already wired
    V-Lock notch
    Screw-on version from front or rear side
    Quick connect terminals of 4.8mm x 0.8mm

    Certifications


    VDE
    UL


    Specifications

    AttributeValue
    IEC Connector TypeC14
    Mounting TypePanel Mount
    GenderMale
    Current Rating10 A, 8A
    Body OrientationStraight
    Termination MethodQuick Connect
    Switch Type2 Pole
    Number of Fuses1
    Voltage Rating250 V
    Fuse Size5 x 20mm

    450 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Box of 50)

    $14.032

    (exc. GST)

    $15.435

    (inc. GST)

    unitsPer unitPer Box*
    50 - 50$14.032$701.60
    100 - 150$13.681$684.05
    200 +$13.47$673.50
    *price indicative