- RS Stock No.:
- 173-7851
- Mfr. Part No.:
- 6200.4315
- Brand:
- Schurter
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 50)
$4.443
(exc. GST)
$4.887
(inc. GST)
Units | Per unit | Per Box* |
50 - 200 | $4.443 | $222.15 |
250 + | $3.998 | $199.90 |
*price indicative |
- RS Stock No.:
- 173-7851
- Mfr. Part No.:
- 6200.4315
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EEC 22 male clip-on sockets with fuse holder, 6200 series
These male panel mount sockets
feature a 5 x 20-mm fuse holder, and are clipped on using harpoons located on the top and bottom (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
feature a 5 x 20-mm fuse holder, and are clipped on using harpoons located on the top and bottom (SNAP-IN mounting).
Connection via Faston terminals.
(6.3 x 0.8 mm).
Panel mounted with 1, 1.5 or 2 mm maximum thickness.
C14 type connector.
Standards
UL, CSA, VDE, SEMKO and SEV.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IEC Connector Type | C14 |
Mounting Type | Snap-In |
Gender | Male |
Current Rating | 10A |
Body Orientation | Straight |
Voltage Rating | 250 V |
Related links
- RS PRO C14 Right Angle Snap-In IEC Connector Male 250 V
- RS PRO Snap-In IEC Connector Male 250 V
- Schurter C13 Plug 250 V
- Schurter C14 Cable Mount IEC Connector Male 250 V
- Bulgin C14 Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin Snap-In IEC Connector Male 250 V, Fuse Size 5 x 20mm
- Bulgin C14 Panel Mount IEC Connector Male 250 V
- Schurter C14 Panel Mount IEC Connector Male 250 V