Bulgin C14 Straight Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A
- RS Stock No.:
- 484-161
- Distrelec Article No.:
- 300-92-294
- Mfr. Part No.:
- BZV03/Z0000/05
- Brand:
- Bulgin
Subtotal (1 unit)*
$31.12
(exc. GST)
$34.23
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $31.12 |
*price indicative
- RS Stock No.:
- 484-161
- Distrelec Article No.:
- 300-92-294
- Mfr. Part No.:
- BZV03/Z0000/05
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | IEC Connector | |
| IEC Connector Type | C14 | |
| Mount Type | Snap-in | |
| Current | 10A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage | 250V | |
| Termination Type | Quick Connect | |
| Rewireable | Yes | |
| Contact Gender | Male | |
| Fuse Size | 5 x 20 mm | |
| Standards/Approvals | No | |
| Shuttered | No | |
| Series | Polyflange(BZV) | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type IEC Connector | ||
IEC Connector Type C14 | ||
Mount Type Snap-in | ||
Current 10A | ||
Connector Gender Female | ||
Orientation Straight | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage 250V | ||
Termination Type Quick Connect | ||
Rewireable Yes | ||
Contact Gender Male | ||
Fuse Size 5 x 20 mm | ||
Standards/Approvals No | ||
Shuttered No | ||
Series Polyflange(BZV) | ||
IEC320 10A Snap-In Double Pole/Double Fused Vertical Plug
Integral double-pole rocker switch
250Vac/ 10A rated, crimp or solder terminations
Fuseholder protected to PC2 IEC 127//6 (20mm fuse)
Note
These Chassis Plugs all accept 5 x 20mm fuses
Approvals
UL Listed; CSA certified, SEMKO, VDE
Related links
- Bulgin C14 Straight Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Horizontal Snap-in IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C13 250 V Female 10A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 77A
- Bulgin C14 Straight Panel Mount IEC Connector Fuse Size 5 x 20 mm, 10A
- Bulgin C14 Straight Flange IEC Connector Fuse Size 5 x 20 mm, 10A
