Bulgin C14 Straight Snap-in IEC Connector, 250V Female, Fuse Size 5 x 20 mm, 10A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.45

(exc. GST)

$32.40

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$29.45
25 - 99$28.58
100 - 249$27.71
250 +$26.91

*price indicative

RS Stock No.:
484-149
Mfr. Part No.:
BZV01/Z0000/01
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

IEC Connector Type

C14

Product Type

IEC Connector

Mount Type

Snap-in

Current

10A

Orientation

Straight

Connector Gender

Female

Switch Type

2 Pole

Number of Fuses

1

Voltage

250V

Rewireable

Yes

Termination Type

Quick Connect

Contact Gender

Male

Fuse Size

5 x 20 mm

Standards/Approvals

SEMKO, CSA certified, VDE

Shuttered

No

Series

Polyflange(BZV)

Bulgin IEC Fused Inlet


The Bulgin IEC fused inlet is a straight male C14 connector and vertical snap-in panel mount plug device. It has switched inlets with a single-pole switch. It has a power supply voltage rating of 250VAC and current rating of 10A.

Note:

These chassis plugs accept 5mm x 20mm fuses.

Features and Benefits


Fused inlet with 6.3mm tags

1/4in Faston terminals

Non-filtered inlet option

Options of I/O marked switches

Operating temperature ranges between -40°C and 70°C

Applications


Domestic appliances

Electrical appliances

Instrumentation amplifiers

Computer hard drives

Certifications


UL approved

CSA certified

SEMKO

SEV

VDE

Related links